text.skipToContent text.skipToNavigation

Manufacturer Part #

2N7002BKV,115

2N7002BKV Series Dual N-Channel 60V 1.6 Ohm 350 mW 0.6nC TrenchMOS FET - SOT-666

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2043
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 1.6Ω
Rated Power Dissipation: 350|mW
Qg Gate Charge: 0.6nC
Package Style:  SOT-666
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
44,000
Factory Stock:Factory Stock:
0
Minimum Order:
4000
Multiple Of:
4000
Total
$620.00
USD
Quantity
Web Price
4,000
$0.155
8,000
$0.126
12,000
$0.125
16,000+
$0.124
Product Variant Information section