text.skipToContent text.skipToNavigation

Manufacturer Part #

2N7002BKW,115

2N7002BKW Series N-Channel 60 V 1.6 Ohm 275 mW 0.5nC SMT TrenchMOS FET - SOT-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2111
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 1.6Ω
Rated Power Dissipation: 275|mW
Qg Gate Charge: 0.5nC
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
840,000
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$321.00
USD
Quantity
Web Price
3,000
$0.107
6,000
$0.0876
9,000
$0.0868
12,000
$0.0862
15,000+
$0.0858
Product Variant Information section