text.skipToContent text.skipToNavigation

Manufacturer Part #

2N7002CK,215

2N7002CK Series Single N-Channel 60 V 1.6 Ohm 350mW 1.3nC TrenchMOS FET - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1836
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 1.6Ω
Rated Power Dissipation: 350mW
Qg Gate Charge: 1.3nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 300mA
Turn-on Delay Time: 15ns
Turn-off Delay Time: 50ns
Rise Time: 15ns
Fall Time: 35ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.5V
Technology: Si
Height - Max: 1.1mm
Length: 3mm
Input Capacitance: 47.2pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,908,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$306.00
USD
Quantity
Web Price
3,000
$0.102
9,000
$0.0845
12,000
$0.084
30,000
$0.0824
45,000+
$0.0817
Product Variant Information section