
Manufacturer Part #
2N7002DWH6327XTSA1
Dual N-Channel 60 V 3 Ohm 0.4 nC OptiMOS™ Small Signal Mosfet - SOT-363
| |||||||||||
Mfr. Name: | Infineon | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount | ||||||||||
Date Code: | 1903 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Fet Type: | Dual N-Ch |
Drain-to-Source Voltage [Vdss]: | 60V |
Drain-Source On Resistance-Max: | 3Ω |
Rated Power Dissipation: | 500|mW |
Qg Gate Charge: | 0.4nC |
Package Style: | SOT-363 (SC-70-6, SC-88) |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
445,700
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.335
50
$0.145
100
$0.125
500
$0.0888
1,500+
$0.0703
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount