
Manufacturer Part #
2N7002K
N-Channel 60 V 2 Ohm SMT Enhancement Mode Field Effect Transistor SOT-23
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2431 |
Product Specification Section
onsemi 2N7002K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi 2N7002K - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 60V |
Drain-Source On Resistance-Max: | 2Ω |
Rated Power Dissipation: | 350|mW |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The 2N7002K N-Channel Small signal mode field effect transistors are produced using Fairchild's proprietary, these have been designed to minimize on-state resistance while provide rugged, reliable, and fast switching performance. They can be used in most applications requiring up to 300 mA DC, operating voltage -55 °C to 150 °c. These products are particularly suited for low voltage, low current applications.
Key Features:
- Low On-Resistance
- Low Gate Threshold Voltage
- Low Input Capacitance
- Fast Switching Speed
- Low Input/Output Leakage
- Ultra-Small Surface Mount Package
- Pb Free/RoHS Compliant
- ESD HBM=2000V (Typical:3000V) as per JESD22 A114 and ESD CDM=2000V as per JESD22 C101
Applications:
Learn more about the 2N700x Series of MOSFETs
Pricing Section
Global Stock:
348,000
USA:
348,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.039
6,000
$0.0383
12,000
$0.0377
15,000
$0.0375
45,000+
$0.0363
Product Variant Information section
Available Packaging
- Reel Qty: 18,000+ / Unit Price: $0.039 / Stock: 0 Qty: 3,000+$0.039 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.039 / Stock: 348,000 Qty: 3,000+$0.039 Stock: 348,000
- Reel Qty: 3,000+ / Unit Price: $0.039 / Stock: 0 Qty: 3,000+$0.039 Stock: 0
- Reel Qty: 18,000+ / Unit Price: $0.039 / Stock: 0 Qty: 3,000+$0.039 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount