text.skipToContent text.skipToNavigation

Manufacturer Part #

2SK3747-1E

2SK3747 Series 1500 V 2 A 13 Ohms N-Channel Power Mosfet - TO-3PF

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2047
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1500V
Drain-Source On Resistance-Max: 13Ω
Rated Power Dissipation: 3|W
Qg Gate Charge: 37.5nC
Package Style:  TO-3PF
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
1,260
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30
Multiple Of:
30
Total
$138.60
USD
Quantity
Web Price
30
$4.62
90
$3.99
150
$3.92
600
$3.75
900+
$3.70
Product Variant Information section