
Manufacturer Part #
2V7002LT1G
N-Channel 60 V 7.5 Ohm 300 mW Surface Mount Small Signal Mosfet - SOT-23-3
| |||||||||||
Mfr. Name: | ON Semiconductor | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: | 1846 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 60V |
Drain-Source On Resistance-Max: | 7.5Ω |
Rated Power Dissipation: | 300|mW |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
1,115
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
1
$0.0812
50
$0.0645
100
$0.0619
500
$0.0563
1,500+
$0.0528
Product Variant Information section
Available Packaging
- Reel Qty: 18,000+ / Web Price: $0.0381 / Stock: 0 Qty: 3,000+$0.0381 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.0421 / Stock: 0 Qty: 3,000+$0.0421 Stock: 0
- Reel Qty: 18,000+ / Web Price: $0.0421 / Stock: 0 Qty: 3,000+$0.0421 Stock: 0
- Reel Qty: 18,000+ / Web Price: $0.0381 / Stock: 0 Qty: 3,000+$0.0381 Stock: 0
Package Qty:
3000 per
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount