text.skipToContent text.skipToNavigation

Manufacturer Part #

AFT05MS003NT1

AFT05MS003N Series 7.5 V 520 MHz 3 W SMT RF Power LDMOS Transistor - SOT-89

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Rated Power Dissipation: 30500mW
Gate-Source Voltage-Max [Vgss]: 12V
Operating Temp Range: -40°C to +150°C
Gate Source Threshold: 2.2V
Input Capacitance: 38.5pF
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
CALL Weeks
Total
$3,100.00
USD
Quantity
Web Price
4,000+
$0.775
Product Variant Information section