text.skipToContent text.skipToNavigation

Manufacturer Part #

APT10M19BVRG

APT10M19BVR Series 100 V 75 A 19 mOhm Power MOS V® N-Channel Mosfet - TO-247 [B]

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1949
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 19mΩ
Rated Power Dissipation: 370W
Qg Gate Charge: 200nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 75A
Turn-on Delay Time: 16ns
Turn-off Delay Time: 50ns
Rise Time: 40ns
Fall Time: 20ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Input Capacitance: 5100pF
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,408
Germany (Online Only):
2,408
1,800
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$25.49
USD
Quantity
Web Price
1
$25.49
5
$23.66
20
$22.19
50
$21.27
125+
$20.39
Product Variant Information section