text.skipToContent text.skipToNavigation

Manufacturer Part #

APT14M100B

APT14M100B Series 10 V 14 A 900 mOhm Power MOS 8™ N-Channel Mosfet - TO-247 [B]

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 1000V
Drain-Source On Resistance-Max: 0.88Ω
Rated Power Dissipation: 500W
Qg Gate Charge: 120nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 14A
Turn-on Delay Time: 28ns
Turn-off Delay Time: 95ns
Rise Time: 29ns
Fall Time: 26ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: PowerTrench
Input Capacitance: 3965pF
Package Style:  TO-247-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
1000
Multiple Of:
1
Total
$7,330.00
USD
Quantity
Web Price
1
$9.16
10
$8.37
30
$8.02
125
$7.59
300+
$7.33
Product Variant Information section