text.skipToContent text.skipToNavigation

Manufacturer Part #

AUIRF1404ZSTRL

Single N-Channel 40 V 3.7 mOhm 150 nC Automotive HEXFET® Power Mosfet - TO-263-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 3.7mΩ
Rated Power Dissipation: 200W
Qg Gate Charge: 150nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 180A
Turn-on Delay Time: 18ns
Turn-off Delay Time: 36ns
Rise Time: 110ns
Fall Time: 58ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Technology: Advanced Process Technology
Height - Max: 4.83mm
Length: 10.67mm
Input Capacitance: 4330pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$2,032.00
USD
Quantity
Web Price
800
$2.54
1,600+
$2.03
Product Variant Information section