text.skipToContent text.skipToNavigation

Manufacturer Part #

AUIRF7103QTR

Dual N-Channel 50 V 130 mOhm 10 nC Automotive HEXFET® Power Mosfet - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 50V
Drain-Source On Resistance-Max: 130mΩ
Rated Power Dissipation: 2.4|W
Qg Gate Charge: 10nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$4,840.00
USD
Quantity
Web Price
4,000+
$1.21
Product Variant Information section