text.skipToContent text.skipToNavigation

Manufacturer Part #

AUIRFR5410TRL

Single P-Channel 100 V 205 Ohm 58 nC Automotive HEXFET® Power Mosfet - DPAK

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 205mΩ
Rated Power Dissipation: 66|W
Qg Gate Charge: 58nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$7,200.00
USD
Quantity
Web Price
3,000+
$2.40
Product Variant Information section