text.skipToContent text.skipToNavigation

Manufacturer Part #

AUIRFSA8409-7TRL

AUIRFSA8409 Series 40 V 0.69 mOhm Automotive Grade HEXFET® Power Mosfet -D2PAK-7

Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2029
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 0.69mΩ
Rated Power Dissipation: 375W
Qg Gate Charge: 305nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 523A
Turn-on Delay Time: 21ns
Turn-off Delay Time: 150ns
Rise Time: 94ns
Fall Time: 90ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Technology: Advanced Process Technology
Input Capacitance: 13975pF
Package Style:  TO-263-7 (D2PAK7)
Mounting Method: Surface Mount
Pricing Section
Stock:
2,400
Minimum Order:
800
Multiple Of:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,248.00
USD
Quantity
Web Price
800+
$2.81
Product Variant Information section