text.skipToContent text.skipToNavigation

Manufacturer Part #

BSC340N08NS3GATMA1

N-Channel 80 V 34 mOhm OptiMOS™3 Power-Transistor - PG-TDSON-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 34mΩ
Rated Power Dissipation: 2.5|W
Qg Gate Charge: 6.8nC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
1,335,000
Factory Stock:Factory Stock:
0
Minimum Order:
5000
Multiple Of:
5000
Total
$2,200.00
USD
Quantity
Web Price
5,000+
$0.44