text.skipToContent text.skipToNavigation

Manufacturer Part #

BSH105,235

Single N-Channel 20 V 300 mOhm 0.4 nC 0.417 W TrenchMOS Mosfet - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 300MΩ
Rated Power Dissipation: 0.417W
Qg Gate Charge: 0.4nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 1.05A
Turn-on Delay Time: 2ns
Turn-off Delay Time: 45ns
Rise Time: 4.5ns
Fall Time: 20ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.57V
Technology: Si
Height - Max: 1mm
Length: 3mm
Input Capacitance: 152pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
10000
Multiple Of:
10000
Total
$1,310.00
USD
Quantity
Web Price
10,000+
$0.131
Product Variant Information section