text.skipToContent text.skipToNavigation

Manufacturer Part #

BSH205G2R

BSH205G2 Series 20 V 2 A 170 mOhm SMT P-Channel TrenchMOS FET - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 170mΩ
Rated Power Dissipation: 480|mW
Qg Gate Charge: 3.7nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
750,000
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$645.00
USD
Quantity
Web Price
3,000+
$0.215
Product Variant Information section