text.skipToContent text.skipToNavigation

Manufacturer Part #

BSN20BKR

BSN20BK Series 60 V 2.8 Ohm 310 mW 0.49 nC N-Channel TrenchMOS FET - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2134
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 2.8Ω
Rated Power Dissipation: 310|mW
Qg Gate Charge: 0.49nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
264,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$342.00
USD
Quantity
Web Price
3,000
$0.114
9,000
$0.094
12,000
$0.0935
30,000
$0.0917
45,000+
$0.0909
Product Variant Information section