text.skipToContent text.skipToNavigation

Manufacturer Part #

BSP225,115

BSP225 Series -250V 15 Ohm 1.5W P-Ch Enhancement Mode D-MOS Transistor - SOT-223

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2103
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 250V
Drain-Source On Resistance-Max: 15Ω
Rated Power Dissipation: 1.5|W
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
14,000
Germany (Online Only):
14,000
61,000
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$610.00
USD
Quantity
Web Price
1,000
$0.61
2,000
$0.575
3,000
$0.55
4,000
$0.52
5,000+
$0.495
Product Variant Information section