text.skipToContent text.skipToNavigation

Manufacturer Part #

BSP230,135

P-Channel 300 V 17 Ohm 1.5 W Enhancement Mode D-MOS Transistor - SOT-223

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 300V
Drain-Source On Resistance-Max: 17Ω
Rated Power Dissipation: 1.5|W
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
8,000
Factory Stock:Factory Stock:
0
Minimum Order:
4000
Multiple Of:
4000
Total
$2,180.00
USD
Quantity
Web Price
4,000
$0.545
8,000+
$0.435
Product Variant Information section