text.skipToContent text.skipToNavigation

Manufacturer Part #

BSP250,115

BSP250 Series -30 V 250 mOhm 5W P-Ch Enhancement Mode D-MOS Transistor - SOT-223

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.25Ω
Rated Power Dissipation: 5|W
Qg Gate Charge: 10nC
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications

The BSP Series is a Intermediate level P-channel enhancement mode Field-Effect Transistor (FET) in a plastic package using vertical D-MOS technology.

This product is designed and qualified for use in computing, communications, consumer and industrial applications only.

Features:

  • Low conduction losses due to low on-state resistance
  • Suitable for high frequency applications due to fast switching characteristics

Applications:

  • General purpose power switching
  • Low-loss motor and actuator drivers

View the BSP series of P-Channel D-MOS Transistor

Pricing Section
Global Stock:
0
Germany (Online Only):
0
21,000
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$580.00
USD
Quantity
Web Price
1,000
$0.58
2,000
$0.475
3,000
$0.47
4,000+
$0.465
Product Variant Information section