text.skipToContent text.skipToNavigation

Manufacturer Part #

BSP315PH6327XTSA1

Single P-Channel 60 V 0.8 Ohm 5.2 nC SIPMOS® Small Signal Mosfet - SOT-223

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BSP315PH6327XTSA1 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.8Ω
Rated Power Dissipation: 1.8|W
Qg Gate Charge: 5.2nC
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
272,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$315.00
USD
Quantity
Web Price
1,000
$0.315
3,000
$0.305
4,000
$0.30
10,000
$0.295
15,000+
$0.285
Product Variant Information section