text.skipToContent text.skipToNavigation

Manufacturer Part #

BSP89,115

BSP89 Series 240 V 7.5 Ohm 1.5W N-Channel Silicon Surface Mount MOSFET - SOT-223

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2106
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 240V
Drain-Source On Resistance-Max: 7.5Ω
Rated Power Dissipation: 1.5W
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 375mA
Turn-on Delay Time: 10ns
Turn-off Delay Time: 60ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2V
Technology: Si
Height - Max: 1.8mm
Length: 6.7mm
Input Capacitance: 100pF
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications
 
The BSP89,115 is a Logic level N-channel enhancement mode Field-Effect Transistor (FET) in a plastic package using vertical D-MOS technology. This product is designed and qualified for use in computing, communications, consumer and industrial applications only.
Features:
 
  • Suitable for high frequency applications due to fast switching characteristics
  • Suitable for use with all 5 V logic families
 
Applications:
 
  • High-speed line drivers
  • Line current interruptorss
  • Line transformer drivers
  • Relay drivers

View the BSP89 series of N-channel enhancement mode FET using vertical D-MOS technology

Pricing Section
Global Stock:
148,000
Germany (Online Only):
148,000
251,000
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$430.00
USD
Quantity
Web Price
1,000
$0.43
2,000
$0.41
3,000
$0.39
4,000+
$0.37
Product Variant Information section