text.skipToContent text.skipToNavigation

Manufacturer Part #

BSR315PH6327XTSA1

Single P-Channel 60 V 800 mOhm 6 nC SIPMOS® Power Mosfet - SC-59

Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 800mΩ
Rated Power Dissipation: 500mW
Qg Gate Charge: 4nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 0.62A
Turn-on Delay Time: 8s
Turn-off Delay Time: 21s
Rise Time: 28s
Fall Time: 20s
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.5V
Input Capacitance: 132pF
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Total
$306.00
USD
Quantity
Web Price
3,000+
$0.102
Product Variant Information section