text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS123NH6327XTSA1

Single N-Channel 100V 6 Ohm 0.6 nC OptiMOS™ Small Signal Mosfet - SOT-23

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2229
Product Specification Section
Infineon BSS123NH6327XTSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 500|mW
Qg Gate Charge: 0.6nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
Germany (Online Only):
30,000
2,256,000
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$196.50
USD
Quantity
Web Price
3,000
$0.0655
9,000
$0.0631
15,000
$0.062
60,000
$0.0592
90,000+
$0.0574
Product Variant Information section