text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS126H6327XTSA2

Single N-Channel 600 V 500 Ohm 1.4 nC SIPMOS® Small Signal Mosfet - SOT-23

Product Specification Section
Infineon BSS126H6327XTSA2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 500Ω
Rated Power Dissipation: 500|mW
Qg Gate Charge: 1.4nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
171,000
Germany (Online Only):
171,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$372.00
USD
Quantity
Web Price
3,000
$0.124
6,000
$0.122
12,000
$0.119
15,000
$0.119
45,000+
$0.114