text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS138BK,215

BSS138BK Series 60 V 1.6 Ohm 350 mW 0.7 nC N-Channel SMT TrenchMOS FET - SOT-23

Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 1.6Ω
Rated Power Dissipation: 350|mW
Qg Gate Charge: 0.7nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
On Order:
0
Factory Stock:Factory Stock:
0