text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS138BKS,115

BSS138BKS Series 60 V 1.6 Ohm 445 mW 0.6nC N-Channel SMT TrenchMOS FET - SOT-363

Product Specification Section
Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 1.6Ω
Rated Power Dissipation: 445|mW
Qg Gate Charge: 0.6nC
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,170
USA:
2,170
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.32
USD
Quantity
Web Price
1
$0.315
50
$0.169
100
$0.151
500
$0.117
1,500+
$0.0988