text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS138NH6327XTSA2

Single N-Channel 60 V 3.5 Ohm 1 nC SIPMOS® Small Signal Mosfet - SOT-23

Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 3.5Ω
Rated Power Dissipation: 360|mW
Qg Gate Charge: 1nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,097
USA:
2,097
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.50
USD
Quantity
Web Price
1
$0.50
50
$0.166
100
$0.137
500
$0.0869
1,500+
$0.0638