text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS314PEH6327XTSA1

BSS314PE Series 30V 1.5 A 140 mOhm OptiMOS™-P 3 Small-Signal-Transistor-SOT-23-3

Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 140mΩ
Rated Power Dissipation: 0.5W
Qg Gate Charge: 2.9nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 1.5A
Turn-on Delay Time: 5.1ns
Turn-off Delay Time: 12.4ns
Rise Time: 3.9ns
Fall Time: 2.8ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.5V
Technology: OptiMOS
Input Capacitance: 221pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
9,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$388.80
USD
Quantity
Web Price
9,000+
$0.0432
Product Variant Information section