text.skipToContent text.skipToNavigation
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: Dual P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 50V
Drain-Source On Resistance-Max: 7.5Ω
Rated Power Dissipation: 445mW
Qg Gate Charge: 0.26nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 160mA
Turn-on Delay Time: 13ns
Turn-off Delay Time: 48ns
Rise Time: 11ns
Fall Time: 25ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.6V
Technology: Si
Input Capacitance: 24pF
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Stock:
624,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$258.30
USD
Quantity
Web Price
3,000
$0.0861
9,000
$0.0712
12,000
$0.0708
30,000
$0.0695
45,000+
$0.0689