text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS84AKV,115

Dual P-Channel 50 V 7.5 Ohm 170 mA SMT TrenchMOS FET - SOT-666

Product Specification Section
Technical Attributes
Attributes Table
Fet Type: Dual P-Ch
Drain-to-Source Voltage [Vdss]: 50V
Drain-Source On Resistance-Max: 7.5Ω
Rated Power Dissipation: 500|mW
Qg Gate Charge: 0.26nC
Package Style:  SOT-666
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$0.10
USD
Quantity
Web Price
1
$0.102
50
$0.0877
100
$0.0854
500
$0.0801
1,500+
$0.0768