text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS84DW-7-F

BSS84DW Series 50 V 10 Ohm Dual P-Channel Enhancement Mode Transistor SOT-363

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 1930
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: Dual P-Ch
Drain-to-Source Voltage [Vdss]: 50V
Drain-Source On Resistance-Max: 10Ω
Rated Power Dissipation: 300|mW
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The BSS84DW-7-F is a part of BSS84DW Series Fast Speed 50 V 10 Ω Dual P-Channel Enhance-ment Mode Transistor available in a SOT-363 package.

Product Features:

  • Low On-Resistance
  • Low Gate Threshold Voltage
  • Low Input Capacitance
  • Fast Switching Speed
  • Total Power Dissipation is 300 mW
  • Thermal Resistance, Junction to Ambient is 417 °C/W
  • Operating and Storage Temperature Range is -55 to +150 °C
  • Drain Current Continuous is -130 mA
  • Drain-Source Voltage is -50 V

View the BSS84 Series of Transistor

Pricing Section
Global Stock:
0
USA:
0
330,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
50 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$600.00
USD
Quantity
Web Price
3,000
$0.20
6,000
$0.163
9,000
$0.162
12,000
$0.161
15,000+
$0.16
Product Variant Information section