text.skipToContent text.skipToNavigation

Manufacturer Part #

BUK763R8-80E,118

BUK763R8 Series 80V 120A 3.8 mOhm N-Channel TrenchMOS Standard Level FET-D2PAK-3

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 3.8mΩ
Rated Power Dissipation: 349W
Qg Gate Charge: 169nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 120A
Turn-on Delay Time: 38ns
Turn-off Delay Time: 129ns
Rise Time: 48ns
Fall Time: 65ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Technology: TrenchMOS
Input Capacitance: 9020pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,800
Multiple Of:
800
On Order:
0
Factory Stock:Factory Stock:
0
Total
$5,616.00
USD
Quantity
Web Price
800
$1.46
1,600
$1.18
2,400+
$1.17
Product Variant Information section