text.skipToContent text.skipToNavigation

Manufacturer Part #

BUK7D25-40EX

BUK7D25 Series 40V Surface-Mounted N-channel Trench MOSFET - SOT1118

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1902
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 25mΩ
Rated Power Dissipation: 2.3W
Qg Gate Charge: 8.6nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 8A
Turn-on Delay Time: 3ns
Turn-off Delay Time: 8ns
Rise Time: 6ns
Fall Time: 4ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Input Capacitance: 460pF
Package Style:  SOT-1220
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$540.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.18
6,000
$0.147
12,000
$0.145
15,000+
$0.144
Product Variant Information section