text.skipToContent text.skipToNavigation

Manufacturer Part #

BUK7M6R0-40HX

N-Channel 40 V 50 A 6 mOhm 70 W Surface Mount standard level Mosfet - LFPAK33

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 4.9mΩ
Rated Power Dissipation: 70W
Qg Gate Charge: 20nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 50A
Turn-on Delay Time: 7.7ns
Turn-off Delay Time: 14ns
Rise Time: 6.4ns
Fall Time: 6.6ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Technology: TrenchMOS
Input Capacitance: 1339pF
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,500
Multiple Of:
1,500
9,000
Factory Stock:Factory Stock:
0
Total
$420.00
USD
Quantity
Web Price
1,500
$0.28
3,000
$0.27
4,500
$0.255
6,000
$0.24
7,500+
$0.23
Product Variant Information section