text.skipToContent text.skipToNavigation

Manufacturer Part #

BUK9Y19-100E,115

BUK9Y19 Series 100 V 19 mOhm SMT N-Channel Logic Level MOSFET - LFPAK-56

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2337
Product Specification Section
Nexperia BUK9Y19-100E,115 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 18mΩ
Rated Power Dissipation: 167W
Qg Gate Charge: 39nC
Gate-Source Voltage-Max [Vgss]: 10V
Drain Current: 56A
Turn-on Delay Time: 18.5ns
Turn-off Delay Time: 59.6ns
Rise Time: 36.8ns
Fall Time: 34.3ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.7V
Technology: TrenchMOS
Input Capacitance: 3814pF
Package Style:  SOT-669
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$697.50
USD
Quantity
Web Price
1,500
$0.465
3,000
$0.455
4,500
$0.45
6,000
$0.45
7,500+
$0.435
Product Variant Information section