text.skipToContent text.skipToNavigation

Manufacturer Part #

BUK9Y25-60E,115

BUK9Y25 Series 60 V 21.5 mOhm 65 W N-Channel Logic Level MOSFET - LFPAK-56

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 21.5mΩ
Rated Power Dissipation: 65W
Qg Gate Charge: 12nC
Gate-Source Voltage-Max [Vgss]: 10V
Drain Current: 34A
Turn-on Delay Time: 8.5ns
Turn-off Delay Time: 14.7ns
Rise Time: 12.1ns
Fall Time: 10.4ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.7V
Technology: TrenchMOS
Input Capacitance: 1140pF
Package Style:  SOT-669
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,500
Multiple Of:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$850.50
USD
Quantity
Web Price
1,500
$0.23
4,500
$0.189
6,000
$0.188
15,000
$0.184
22,500+
$0.182
Product Variant Information section