text.skipToContent text.skipToNavigation

Manufacturer Part #

BUK9Y27-40B,115

BUK9Y27 Series 40 V 34 A N-Channel TrenchMOS Logic Level FET - SOT-669

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 24mΩ
Rated Power Dissipation: 59.4W
Qg Gate Charge: 11nC
Gate-Source Voltage-Max [Vgss]: 15V
Drain Current: 34A
Turn-on Delay Time: 14.5ns
Turn-off Delay Time: 40ns
Rise Time: 35ns
Fall Time: 24ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.5V
Technology: TrenchMOS
Input Capacitance: 719pF
Package Style:  SOT-669
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,500
Multiple Of:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$819.00
USD
Quantity
Web Price
1,500
$0.22
4,500
$0.182
6,000
$0.181
15,000
$0.178
22,500+
$0.176
Product Variant Information section