text.skipToContent text.skipToNavigation

Manufacturer Part #

CHT-NMOS4005-TO254-T

SATURN Series 40 V 3.9 A 0.65 Ohm (-55°C to 225°C) N-Channel Mosfet - TO-254

ECAD Model:
Mfr. Name: CISSOID
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CISSOID CHT-NMOS4005-TO254-T - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 650mΩ
Package Style:  TO-254
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
1
Total
$1,590.40
USD
Quantity
Web Price
1
$324.93
3
$320.24
5
$318.08
15
$313.49
25+
$309.45
Product Variant Information section