text.skipToContent text.skipToNavigation

Manufacturer Part #

CHT-NMOS4020-TO254-T

SATURN Series 40 V 14 A 0.25 Ohm (-55°C to 225°C) N-Channel Mosfet - TO-254

ECAD Model:
Mfr. Name: CISSOID
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CISSOID CHT-NMOS4020-TO254-T - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 250mΩ
Package Style:  TO-254
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
1
Total
$2,783.30
USD
Quantity
Web Price
1
$584.49
2
$575.97
3
$571.04
4
$567.57
5+
$556.66
Product Variant Information section