text.skipToContent text.skipToNavigation

Manufacturer Part #

CHT-NMOS8005-TO254-T

CHT-NMOS80XX Series 80 V High Voltage N-Channel Mid-Power MOSFET - TO-254

ECAD Model:
Mfr. Name: CISSOID
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CISSOID CHT-NMOS8005-TO254-T - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 480mΩ
Rated Power Dissipation: 40|W
Package Style:  TO-254
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
8
Multiple Of:
1
Total
$3,237.04
USD
Quantity
Web Price
1
$414.08
3
$407.60
5
$404.63
10
$400.62
20+
$394.36
Product Variant Information section