text.skipToContent text.skipToNavigation

Manufacturer Part #

CHT-NMOS8010-TO254-T

EARTH Series 80 V 13.5 A 0.44 Ohm (-55°C to 225°C) N-Channel Mosfet - TO-254

ECAD Model:
Mfr. Name: CISSOID
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CISSOID CHT-NMOS8010-TO254-T - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 0.44Ω
Rated Power Dissipation: 2.5|W
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$2,158.35
USD
Quantity
Web Price
1
$444.37
2
$438.85
3
$435.66
5
$431.67
10+
$423.21
Product Variant Information section