text.skipToContent text.skipToNavigation

Manufacturer Part #

CHT-PLA4091A-TDFP16-T

EARTH Series 80 V N-Channel Power MOSFET (-55 to 225°C) - TDFP-16

ECAD Model:
Mfr. Name: CISSOID
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CISSOID CHT-PLA4091A-TDFP16-T - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 0.76Ω
Rated Power Dissipation: 2.5|W
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
1
Total
$2,030.90
USD
Quantity
Web Price
1
$203.09
20
$201.60
30
$200.74
40
$200.13
50+
$198.19
Product Variant Information section