text.skipToContent text.skipToNavigation

Manufacturer Part #

CHT-PMOS3002-TO254-T

VENUS Series 30 V 2 A 3.9 Ohm (-55 to 225°C) P Ch Power Mosfet - TO-254

ECAD Model:
Mfr. Name: CISSOID
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CISSOID CHT-PMOS3002-TO254-T - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 3.9Ω
Package Style:  TO-254
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$1,760.85
USD
Quantity
Web Price
1
$360.40
3
$354.76
5
$352.17
10
$348.69
20+
$343.24
Product Variant Information section