text.skipToContent text.skipToNavigation

Manufacturer Part #

CHT-PMOS3008-TO254-T

VENUS Series 30 V 8 A 1 Ohm (-55 to 225°C) P Ch Power Mosfet - TO-254

ECAD Model:
Mfr. Name: CISSOID
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CISSOID CHT-PMOS3008-TO254-T - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max:
Package Style:  TO-254
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
1
Total
$2,239.95
USD
Quantity
Web Price
1
$457.50
3
$449.95
4
$447.99
10
$441.81
15+
$435.72
Product Variant Information section