
Manufacturer Part #
CHT-SNMOS80-TO18-T
MERCURY Series 80 V 300 mA (-55 to 225°C) N-Channel Mosfet - TO18
Product Specification Section
CISSOID CHT-SNMOS80-TO18-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CISSOID CHT-SNMOS80-TO18-T - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 80V |
Drain-Source On Resistance-Max: | 300mΩ |
Package Style: | TO-18 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$206.20
3
$202.98
5
$201.49
10
$199.50
20+
$196.38
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
TO-18
Mounting Method:
Through Hole