text.skipToContent text.skipToNavigation

Manufacturer Part #

CHT-SPMOS30-TO18-T

MARS Series 30 V 310 mA (-55 to 225°C) P-Channel Mosfet - TO18

ECAD Model:
Mfr. Name: CISSOID
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CISSOID CHT-SPMOS30-TO18-T - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 310mΩ
Package Style:  TO-18
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
1
Total
$925.70
USD
Quantity
Web Price
1
$187.46
3
$185.14
10
$182.64
20
$181.22
40+
$178.53
Product Variant Information section