text.skipToContent text.skipToNavigation

Manufacturer Part #

DMG6968UDM-7

DMG Series 20 V 24 mOhm 8.8 nC Dual N-Channel Enhancement Mode Mosfet - SOT-26

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-Source On Resistance-Max: 24mΩ
Qg Gate Charge: 8.8nC
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Features & Applications

The DMG6968UDM-7 is a part of DMG Series 20 V 24 mOhm 8.8 nC Dual N-Channel Enhancement Mode Mosfet. It is available in SSOT-26 Package.

Features:

  • Low Gate Charge
  • Low RDS(ON):
  • 24mΩ @VGS = 4.5V
  • 28mΩ @VGS = 2.5V
  • 34mΩ @VGS = 1.8V
  • Low Input/Output Leakage
  • ESD Protected up to 2kV HBM
  • Lead Free By Design/RoHS Compliant (Note 3)
  • Qualified to AEC-Q101 Standards for High Reliability
  • "Green" Device
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$438.00
USD
Quantity
Web Price
3,000
$0.146
6,000
$0.119
12,000
$0.118
15,000+
$0.117
Product Variant Information section