text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN2004WKQ-7

N-Channel 20 V 550 mOhm Surface Mount Enhancement Mode Mosfet - SOT-323

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 1702
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 0.55Ω
Rated Power Dissipation: 0.2W
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 0.54A
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Input Capacitance: 150pF
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Stock:
10
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$0.44
USD
Quantity
Web Price
1
$0.44
50
$0.153
100
$0.127
500
$0.0821
1,500+
$0.061
Product Variant Information section